892-068-520-204

Heilind Number:EDA892-068-520-204
Manufacturer:EDAC
Manufacturer Number:892-068-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-520-204

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage of 3 A and precision-made Copper Alloy contacts, it ensures reliable power transmission. Boasting two rows and 68 positions, it offers ample connectivity options for your applications. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Discover the perfect balance of performance and durability in our Card Edge Connector.