892-068-520-212

Heilind Number:EDA892-068-520-212
Manufacturer:EDAC
Manufacturer Number:892-068-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-520-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuit boards. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your design, while the 68-position layout allows for versatile connectivity options. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is a perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB setup with this essential component, available in our extensive range of connectors.