892-068-521-201

Heilind Number:EDA892-068-521-201
Manufacturer:EDAC
Manufacturer Number:892-068-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-521-201

Detailed Description

Enhance connectivity within your electronic devices with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, offering a total of 68 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a vital component in various electronic applications. Elevate your PCB connectivity with this essential connector.