892-068-521-203

Heilind Number:EDA892-068-521-203
Manufacturer:EDAC
Manufacturer Number:892-068-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a sleek black finish, this connector offers reliable performance with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficiency. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 68 positions for versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for use in various applications, this connector is a must-have for your PCB connectivity needs.