892-068-521-207

Heilind Number:EDA892-068-521-207
Manufacturer:EDAC
Manufacturer Number:892-068-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-521-207

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, a must-have for your PCB assembly needs. Engineered for optimal performance, this connector boasts a sleek black design and is capable of handling a maximum amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees longevity and reliable connectivity. With two rows and a total of 68 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Elevate your PCB projects with this essential component.