892-068-523-202

Heilind Number:EDA892-068-523-202
Manufacturer:EDAC
Manufacturer Number:892-068-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-523-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh operating conditions. With two rows of 68 copper alloy contacts, each with a pitch of .1 inches, it offers seamless connectivity on your circuit board. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Rated for an operating temperature range of -40 to 105°C, it's perfect for industrial and automotive applications where reliability is paramount. Elevate your PCB design with this essential component.