892-068-523-203

Heilind Number:EDA892-068-523-203
Manufacturer:EDAC
Manufacturer Number:892-068-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-523-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows and 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Upgrade your PCB assembly with this high-performance connector.