892-068-523-207

Heilind Number:EDA892-068-523-207
Manufacturer:EDAC
Manufacturer Number:892-068-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-523-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh conditions. With a 3 A amperage rating, Copper Alloy contacts, and a dual-row configuration, this connector offers secure and efficient power transmission. The .1 inch pitch and .2 inch row spacing make it compatible with a wide range of PCB layouts, while the 68 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our Board To Board PCB Connectors for more options.