892-068-523-208

Heilind Number:EDA892-068-523-208
Manufacturer:EDAC
Manufacturer Number:892-068-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-523-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. With a sleek black design and double-row construction, it offers 68 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in the most demanding environments. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Choose straight mount orientation for easy installation. Elevate your PCB game with this essential connector.