892-068-524-201

Heilind Number:EDA892-068-524-201
Manufacturer:EDAC
Manufacturer Number:892-068-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a pitch of .1 inches, it offers 68 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your electronic projects, where quality and efficiency are paramount.