892-068-524-202

Heilind Number:EDA892-068-524-202
Manufacturer:EDAC
Manufacturer Number:892-068-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-524-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With an amperage rating of 3A and precision-crafted Copper Alloy contacts, it guarantees reliable power transmission. Boasting two rows and 68 positions with a pitch of .1 inch, it offers seamless connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component, a must-have in any electronic system.