892-068-524-207

Heilind Number:EDA892-068-524-207
Manufacturer:EDAC
Manufacturer Number:892-068-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-524-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. With two rows and 68 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your electronic projects. Explore our full range of connectors for more options to suit your requirements.