892-068-524-208

Heilind Number:EDA892-068-524-208
Manufacturer:EDAC
Manufacturer Number:892-068-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-524-208

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a compact .1-inch pitch and 2-row configuration, it offers seamless connectivity for 68 positions, perfect for intricate board-to-board setups. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this black connector to deliver superior quality and durability, meeting the highest standards for your electronic projects. Elevate your connectivity solutions with this essential component.