892-068-524-212

Heilind Number:EDA892-068-524-212
Manufacturer:EDAC
Manufacturer Number:892-068-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-524-212

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made from UL 94V-0 Polyphenylene Sulfide. With a high amperage capacity of 3A, it ensures reliable power delivery. Featuring two rows of copper alloy contacts with a pitch of .1 inch, it offers seamless connectivity for up to 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for your PCB connectivity needs.