892-068-540-202

Heilind Number:EDA892-068-540-202
Manufacturer:EDAC
Manufacturer Number:892-068-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of 0.1 inches, it offers seamless integration onto circuit boards. Featuring 68 positions and a straight mount orientation, it ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect fit for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.