892-068-540-207

Heilind Number:EDA892-068-540-207
Manufacturer:EDAC
Manufacturer Number:892-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and a two-row configuration, offering 68 positions for seamless board-to-board integration. With a low-profile pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it can handle high temperatures ranging from -40 to 105°C. Whether you're powering up industrial machinery or data communication systems, this connector guarantees efficient power transfer with a maximum amperage of 3A. Its straight mount orientation makes installation a breeze, meeting the needs of various applications in the electronics industry. Trust in our cutting-edge technology for seamless connectivity solutions.