892-068-541-201

Heilind Number:EDA892-068-541-201
Manufacturer:EDAC
Manufacturer Number:892-068-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-541-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, it provides efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting two rows and 68 positions, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your design with this high-quality connector.