892-068-541-202

Heilind Number:EDA892-068-541-202
Manufacturer:EDAC
Manufacturer Number:892-068-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-541-202

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for reliability in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for superior conductivity. With a pitch of .1 inches and two rows of 68 positions, it offers ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation ensures easy installation, making it a convenient solution for your board-to-board PCB connections. Upgrade your systems with this high-performance connector, guaranteed to meet your connectivity needs with precision and efficiency.