892-068-541-203

Heilind Number:EDA892-068-541-203
Manufacturer:EDAC
Manufacturer Number:892-068-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 68 positions, it offers seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and secure PCB connections in demanding applications.