892-068-541-208

Heilind Number:EDA892-068-541-208
Manufacturer:EDAC
Manufacturer Number:892-068-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-541-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and rugged UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also ensures durability. Featuring two rows of 68 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Whether for industrial machinery or telecommunications equipment, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Explore more in our range of high-quality PCB connectors.