892-068-541-212

Heilind Number:EDA892-068-541-212
Manufacturer:EDAC
Manufacturer Number:892-068-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-541-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 68 positions. The compact .1-inch pitch and .2-inch row spacing make it ideal for tightly spaced PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB connections with this essential component.