892-068-542-202

Heilind Number:EDA892-068-542-202
Manufacturer:EDAC
Manufacturer Number:892-068-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-542-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet your high-performance needs. Engineered with precision, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and .1-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Trust in our connector for efficient and dependable board-to-board connectivity in a variety of applications.