892-068-542-207

Heilind Number:EDA892-068-542-207
Manufacturer:EDAC
Manufacturer Number:892-068-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme conditions. With copper alloy contacts and a 3A amperage rating, it guarantees reliable power transmission. Its double row design with 68 positions and a pitch of .1 inches offers versatile connectivity options. Perfect for board-to-board applications, it promises seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Experience superior quality and performance with this essential component.