892-068-542-208

Heilind Number:EDA892-068-542-208
Manufacturer:EDAC
Manufacturer Number:892-068-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-542-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides secure and efficient board-to-board connections. With a high amperage rating of 3A, it can handle power-intensive applications with ease. Offering a total of 68 positions, this connector is perfect for projects requiring multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility, making it an essential component for any PCB assembly task. Trust in our connector to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this essential product.