892-068-544-201

Heilind Number:EDA892-068-544-201
Manufacturer:EDAC
Manufacturer Number:892-068-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-544-201

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for up to 68 positions. Its straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB connections with this high-quality component.