892-068-544-202

Heilind Number:EDA892-068-544-202
Manufacturer:EDAC
Manufacturer Number:892-068-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-544-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability, this connector features a sleek Black design with housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With a 3 A amperage rating and Copper Alloy contact material, it ensures reliable power transfer. Offering 68 positions across 2 rows with a pitch of .1 in, it allows for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component for seamless Board To Board PCB connections.