892-068-544-212

Heilind Number:EDA892-068-544-212
Manufacturer:EDAC
Manufacturer Number:892-068-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-544-212

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial settings. Its .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds convenience. Trust in this connector for seamless board-to-board PCB connections that meet your high standards for quality and performance. Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial settings. Its .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds convenience. Trust in this connector for seamless board-to-board PCB connections that meet your high standards for quality and performance.