892-068-555-202

Heilind Number:EDA892-068-555-202
Manufacturer:EDAC
Manufacturer Number:892-068-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and reliable performance in even the most demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers seamless integration for up to 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it an ideal choice for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.