892-068-555-203

Heilind Number:EDA892-068-555-203
Manufacturer:EDAC
Manufacturer Number:892-068-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-555-203

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in demanding environments. With two rows of 68 positions each, it offers ample connectivity options. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where stability and durability are paramount. Upgrade your PCB setup with this essential component.