892-068-555-204

Heilind Number:EDA892-068-555-204
Manufacturer:EDAC
Manufacturer Number:892-068-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-555-204

Detailed Description

Easily connect your high-temperature PCBs with our Card Edge Connector. Designed for reliable performance, this connector features two rows with a total of 68 positions, perfect for secure mating. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Black Card Edge Connector for dependable board-to-board connections.