892-068-556-201

Heilind Number:EDA892-068-556-201
Manufacturer:EDAC
Manufacturer Number:892-068-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-556-201

Detailed Description

Enhance connectivity within your high-temperature environments with our Black Card Edge Connector. Designed for reliable performance, this connector features two rows with a total of 68 positions, ensuring seamless signal transmission. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee durability and conductivity, even in harsh conditions. With a low pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and high-performance PCB connectivity in demanding applications.