892-068-556-202

Heilind Number:EDA892-068-556-202
Manufacturer:EDAC
Manufacturer Number:892-068-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration and optimal performance. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With two rows and a total of 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for superior quality and performance.