892-068-556-203

Heilind Number:EDA892-068-556-203
Manufacturer:EDAC
Manufacturer Number:892-068-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-556-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connectivity needs. Designed for durability and performance, this connector is essential for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures maximum safety and protection. The two rows of copper alloy contacts, featuring a pitch of .1 in and a row spacing of .2 in, provide efficient power transmission with an amperage of 3 A. With 68 positions, it offers ample connectivity options for your applications. Whether you require straight mount orientation or operate in extreme conditions, its operating temperature range of -40 to 105 °C guarantees reliable performance. Trust in our Card Edge Connector for quality and durability in all your electronic projects.