892-068-556-204

Heilind Number:EDA892-068-556-204
Manufacturer:EDAC
Manufacturer Number:892-068-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in extreme conditions. With a 3A amperage capacity and sturdy Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows and 68 positions, it offers ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries.