892-068-556-212

Heilind Number:EDA892-068-556-212
Manufacturer:EDAC
Manufacturer Number:892-068-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a current rating of 3 A, it accommodates demanding power requirements. Its copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, provide efficient signal transmission across 68 positions. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various conditions. Ideal for applications in industries like telecommunications, automotive, and industrial automation, this connector is a crucial component for seamless board-to-board connections. Explore our range of high-quality connectors for your project needs.