892-068-558-201

Heilind Number:EDA892-068-558-201
Manufacturer:EDAC
Manufacturer Number:892-068-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-558-201

Detailed Description

Enhance the connectivity of your high-temperature electronics with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 68 positions, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration into your PCB setup. The right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105°C ensures stable operation. Upgrade your connectivity solution with this essential component.