892-068-558-204

Heilind Number:EDA892-068-558-204
Manufacturer:EDAC
Manufacturer Number:892-068-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-558-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 68 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.