892-068-558-207

Heilind Number:EDA892-068-558-207
Manufacturer:EDAC
Manufacturer Number:892-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-558-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The right-angle mounting orientation and 68 positions make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB designs with this high-quality connector for efficient and secure board-to-board connections.