892-068-558-208

Heilind Number:EDA892-068-558-208
Manufacturer:EDAC
Manufacturer Number:892-068-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-558-208

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power delivery at an amperage of 3A. With two rows of 68 positions, it offers ample connectivity options for your PCB applications. Its right angle mount orientation and .1 inch pitch make it easy to integrate into your designs, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this black Card Edge Connector for secure and efficient board-to-board connections in demanding environments.