892-068-558-212

Heilind Number:EDA892-068-558-212
Manufacturer:EDAC
Manufacturer Number:892-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-558-212

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, rated for up to 3 A of current. Its right-angle mount orientation and .1 inch pitch make it easy to integrate into your board-to-board setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs.