892-068-559-202

Heilind Number:EDA892-068-559-202
Manufacturer:EDAC
Manufacturer Number:892-068-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its two rows of 68 positions, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient board-to-board connections. The right-angle mount orientation offers flexibility in setup, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for seamless and secure electronic connections.