892-068-559-204

Heilind Number:EDA892-068-559-204
Manufacturer:EDAC
Manufacturer Number:892-068-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-559-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With two rows and a total of 68 positions, it offers ample connectivity options while the copper alloy contact material ensures optimal conductivity. Perfect for right-angle mounting, it has a pitch of .1 inches and row spacing of .2 inches, making it ideal for a wide range of applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to seamless connectivity with this high-performance solution.