892-068-559-207

Heilind Number:EDA892-068-559-207
Manufacturer:EDAC
Manufacturer Number:892-068-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-559-207

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this sleek black connector ensures reliable power delivery with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees both durability and conductivity. With two rows and a total of 68 positions, it offers ample connectivity options while its .1-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.