892-068-559-208

Heilind Number:EDA892-068-559-208
Manufacturer:EDAC
Manufacturer Number:892-068-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inch and two rows of 68 positions, it offers seamless integration on your PCBs. The right-angle mount orientation ensures versatility in installation, while its operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your electronic designs with this essential component.