892-068-560-202

Heilind Number:EDA892-068-560-202
Manufacturer:EDAC
Manufacturer Number:892-068-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-560-202

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With two rows and 68 positions, it offers ample connectivity options, while its .1 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professional use in industries like telecommunications, automotive, and more. Upgrade your setup today and experience seamless board-to-board connections like never before.