892-068-560-203

Heilind Number:EDA892-068-560-203
Manufacturer:EDAC
Manufacturer Number:892-068-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from durable Copper Alloy, it ensures secure and reliable data transfer. The .1 inch pitch and .2 inch row spacing provide precision in assembly, accommodating up to 68 positions for seamless integration. Engineered for versatility, its straight mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for various applications, this connector is a must-have in any electronics setup.