892-068-560-204

Heilind Number:EDA892-068-560-204
Manufacturer:EDAC
Manufacturer Number:892-068-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-560-204

Detailed Description

Our High Temp Card Edge Connector offers reliable connectivity for your electronic devices. Featuring a sleek black design, it ensures a secure fit on your PCB. With an amperage rating of 3A, it can handle your power needs with ease. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. This connector has two rows and 68 positions, allowing for efficient data transfer. The copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.