892-068-560-207

Heilind Number:EDA892-068-560-207
Manufacturer:EDAC
Manufacturer Number:892-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-560-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a black color and sleek straight mount orientation, it seamlessly integrates into any PCB setup. Offering 68 positions across 2 rows, it provides ample connectivity for your devices. Its high temperature tolerance of -40 to 105 °C ensures reliable operation even in extreme conditions. Trust in this connector for secure and efficient board-to-board connections.