892-068-560-208

Heilind Number:EDA892-068-560-208
Manufacturer:EDAC
Manufacturer Number:892-068-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-560-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 68 positions, offering ample connectivity options. Crafted with durable Copper Alloy contacts, it guarantees long-lasting efficiency. Its .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring high reliability. Trust in our connector for robust and efficient board-to-board connectivity.