892-070-500-204

Heilind Number:EDA892-070-500-204
Manufacturer:EDAC
Manufacturer Number:892-070-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-500-204

Detailed Description

Upgrade your card edge connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for high-speed data transmission. With a total of 70 positions, this connector provides ample room for your PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for reliable and efficient board-to-board connectivity in your electronic designs.